Facom 5-Piece 1/2 in 6 Point Socket Set
- RS Stock No.:
- 191-4128
- Mfr. Part No.:
- NSI.5LPB
- Brand:
- Facom
Subtotal (1 unit)*
$305.59
(exc. GST)
$336.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 43 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $305.59 |
*price indicative
- RS Stock No.:
- 191-4128
- Mfr. Part No.:
- NSI.5LPB
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Socket Set | |
| Drive Size | 1/2in | |
| Number of Pieces | 5 | |
| Socket Type | 6 Point | |
| VDE/1000V Approved | No | |
| Overall Length | 185mm | |
| Socket Size | 15 → 22 mm | |
| Material | Chrome Molybdenum Steel | |
| Set Contents | Long Impact Sockets | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Socket Set | ||
Drive Size 1/2in | ||
Number of Pieces 5 | ||
Socket Type 6 Point | ||
VDE/1000V Approved No | ||
Overall Length 185mm | ||
Socket Size 15 → 22 mm | ||
Material Chrome Molybdenum Steel | ||
Set Contents Long Impact Sockets | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Up to 7 times stronger
Separation with metallic strapping
Teflon lining to protect alloy rims
New Detection Box set: instant availability check even when the box is closed
Easy to store and carry in a pocket or tool box
Content: - NSI.15L - NSI.17L - NSI.19L- NSI.21L – NSI.22L
Related links
- Facom 3-Piece 1/2 in 6 Point Socket Set
- Facom 5-Piece 12.7 mm 6 Point Socket Set
- SAM 5-Piece 1/2 in 6 Point Socket Set
- Facom 5-Piece 1/4 in Hexagon Socket Set
- Facom 21-Piece 1/2 in 6 Point Socket Set
- Facom 23-Piece 1/2 in 6 Point Socket Set
- Facom 22-Piece 1/2 in 6 Point Socket Set
- Facom 26-Piece 1/2 in 6 Point Socket Set












