Facom 5-Piece 1/2 in 6 Point Socket Set
- RS Stock No.:
- 234-9775
- Mfr. Part No.:
- ST.41
- Brand:
- Facom
Subtotal (1 unit)*
$348.40
(exc. GST)
$383.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 3 unit(s) shipping from 23 November 2026
- Plus 4 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $348.40 |
*price indicative
- RS Stock No.:
- 234-9775
- Mfr. Part No.:
- ST.41
- Brand:
- Facom
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Socket Set | |
| Drive Size | 1/2in | |
| Number of Pieces | 5 | |
| Socket Type | 6 Point | |
| VDE/1000V Approved | No | |
| Socket Size | 6 → 12 mm | |
| Finish | Bright Chrome | |
| Material | Chrome Vanadium Steel | |
| Set Contents | Bit sockets | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Socket Set | ||
Drive Size 1/2in | ||
Number of Pieces 5 | ||
Socket Type 6 Point | ||
VDE/1000V Approved No | ||
Socket Size 6 → 12 mm | ||
Finish Bright Chrome | ||
Material Chrome Vanadium Steel | ||
Set Contents Bit sockets | ||
Drive Type Square | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom ST series socket set has a drive size of 6 to 12 mm.
Weight 0.61 kg
Related links
- Facom 5-Piece 12.7 mm 6 Point Socket Rail
- Facom 7-Piece 12.7 mm 6 Point Socket Set
- Facom 8-Piece 12.7 mm 6 Point Socket Set
- Facom 5-Piece 1/2 in 6 Point Socket Set
- Facom 22-Piece 12.7 mm 6 Point Socket Set
- Facom 13-Piece 12.7 mm 6 Point Socket Set
- Facom 21-Piece 12.7 mm 6 Point Socket Set
- Facom 23-Piece 12.7 mm 6 Point Socket Set
