Facom 22-Piece 1/2 in 6 Point Socket Set
- RS Stock No.:
- 765-3367
- Mfr. Part No.:
- S.360DBOX4PB
- Brand:
- Facom
Subtotal (1 unit)*
$667.49
(exc. GST)
$734.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 115 unit(s) shipping from 09 November 2026
Units | Per unit |
|---|---|
| 1 + | $667.49 |
*price indicative
- RS Stock No.:
- 765-3367
- Mfr. Part No.:
- S.360DBOX4PB
- Brand:
- Facom
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Socket Set | |
| Drive Size | 1/2in | |
| Number of Pieces | 22 | |
| Socket Type | 6 Point | |
| VDE/1000V Approved | No | |
| Overall Length | 130mm | |
| Socket Size | 8 , 10 , 11 , 12 , 13 , 14 , 15 , 16 , 17 , 18 , 19 , 21 , 22 , 24 , 27 , 30 , 32 mm | |
| Finish | Bright Chrome | |
| Material | Chrome Vanadium Steel | |
| Set Contents | Sliding Handle, Sockets, Extension, Ratchet | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Socket Set | ||
Drive Size 1/2in | ||
Number of Pieces 22 | ||
Socket Type 6 Point | ||
VDE/1000V Approved No | ||
Overall Length 130mm | ||
Socket Size 8 , 10 , 11 , 12 , 13 , 14 , 15 , 16 , 17 , 18 , 19 , 21 , 22 , 24 , 27 , 30 , 32 mm | ||
Finish Bright Chrome | ||
Material Chrome Vanadium Steel | ||
Set Contents Sliding Handle, Sockets, Extension, Ratchet | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
FACOM S.360DBOX4PB Socket Set 1/2" With Twist Handle Ratchet - 22 Pieces | DBOX
The DETECTION BOX (DBOX) concept provides instant inventory, even when the box is closed. You no longer runs the risk of forgetting a tool in a machine or motor at the end of a job, thereby reducing the risk of accidents. This concept meets the Foreign Object Damage (FOD) specifications required by certain industries.
The DETECTION BOX (DBOX) concept provides instant inventory, even when the box is closed. You no longer runs the risk of forgetting a tool in a machine or motor at the end of a job, thereby reducing the risk of accidents. This concept meets the Foreign Object Damage (FOD) specifications required by certain industries.
Features & Benefits
HIGH PERFORMANCE - Designed to meet the highest standards of the industries
TWIST HANDLE - Rotating mechanism which allows to drive the socket by rotating the handle. Ideal for narrow spaces
PUSH-LOCK - Safety Locking System to hold the socket and release it with the button
6° ARC SWING - 60 tooth mechanism - Reversing by rotating cap
KNURLING - Special body shape to turn the ratchet with fingers
HANDLE - Bi-material elastomer grip: high resistance to abrasion and the most severe workshop solvents: SP95, SP98, diesel fuel, acetone, brake fluid, Skydrol, Jet Oil, kerosene
Lifetime guarantee
Applications
Composition
Why FACOM ? THE ART OF PRECISION
Related links
- Facom 22-Piece 1/2 in 6 Point Socket Set
- Facom 22-Piece 1/2 in 12 Point Socket Set
- Facom 22-Piece 12.7 mm 12 Point Socket Set
- Facom 21-Piece 1/2 in 6 Point Socket Set
- Facom 26-Piece 1/2 in 6 Point Socket Set
- Facom 48-Piece 1/2 in 6 Point Socket Set
- Facom 16-Piece 1/2 in 6 Point Socket Set
- Facom 35-Piece 1/2 in 6 Point Socket Set
