Teng Tools 3-Piece 1 Handle

Subtotal (1 unit)*

$363.54

(exc. GST)

$399.89

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$363.54

*price indicative

RS Stock No.:
810-458
Mfr. Part No.:
TTXBR03
Brand:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Handle

Drive Size

1

Number of Pieces

3

VDE/1000V Approved

No

Overall Length

570mm

Socket Size

1/2 → 3/8 in

Finish

Satin

Material

Chrome Vanadium Steel

Non-Sparking

No

Standards/Approvals

ISO

Drive Type

Torx

Set Contents

1/4in(200mm)

COO (Country of Origin):
TW
The Teng Tools Flex handle set comprises three precision-engineered handles designed for enhanced leverage and torque application in various tasks. This high-quality set is optimised for tackling stubborn fasteners effortlessly.

Constructed from Durable chrome vanadium steel with a satin finish for long-lasting performance

Features a ball detent retainer on the square drive to ensure secure socket engagement

Equipped with bi-material grips that provide enhanced comfort and control during use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy