Teng Tools 35-Piece 1/4 in 6 Point Socket Set
- RS Stock No.:
- 838-121
- Mfr. Part No.:
- T1435AF
- Brand:
- Teng Tools
Subtotal (1 unit)*
$230.73
(exc. GST)
$253.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $230.73 |
*price indicative
- RS Stock No.:
- 838-121
- Mfr. Part No.:
- T1435AF
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Socket Set | |
| Drive Size | 1/4in | |
| Number of Pieces | 35 | |
| Socket Type | 6 Point | |
| Overall Length | 125mm | |
| Finish | Satin | |
| Material | Chrome Vanadium | |
| Set Contents | Reducing Adaptor 3/8 inF to 1/4 inM | |
| Drive Type | Socket | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Socket Set | ||
Drive Size 1/4in | ||
Number of Pieces 35 | ||
Socket Type 6 Point | ||
Overall Length 125mm | ||
Finish Satin | ||
Material Chrome Vanadium | ||
Set Contents Reducing Adaptor 3/8 inF to 1/4 inM | ||
Drive Type Socket | ||
- COO (Country of Origin):
- TW
The Teng Tools socket set is a versatile collection of 35 precision-engineered tools designed for a range of applications. This set includes both regular and deep 6-point sockets, making it Ideal for automotive and engineering tasks.
Regular and deep 6-point single hexagon sockets enhance accessibility and fit
Constructed from chrome vanadium for durability and resistance
Includes a selection of screwdriver, hex, and TX bits for versatile use
Supplied in a unique case with a snap lock to ensure safe storage
Related links
- Teng Tools 35-Piece 1/4 in 12 Point Socket Set
- Teng Tools 35-Piece 1/4 in Hexagon Socket Set
- Teng Tools 35-Piece 1/4 in Bit Socket Set
- Teng Tools 35-Piece 3/8 in 6 Point Socket Set
- Teng Tools 13-Piece 1/4 in 6 Point Socket Set
- Teng Tools 9-Piece 1/4 in 6 Point Socket Set
- Teng Tools 20-Piece 1/4 in 6 Point Socket Set
- Teng Tools 48-Piece 1/4 in 6 Point Socket Set
