Teng Tools 48-Piece 1/4 in 6 Point Socket Set
- RS Stock No.:
- 810-073
- Mfr. Part No.:
- TT1448
- Brand:
- Teng Tools
Subtotal (1 unit)*
$240.15
(exc. GST)
$264.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $240.15 |
*price indicative
- RS Stock No.:
- 810-073
- Mfr. Part No.:
- TT1448
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Socket Set | |
| Drive Size | 1/4in | |
| Number of Pieces | 48 | |
| Socket Type | 6 Point | |
| Insulated | No | |
| Overall Length | 142mm | |
| Socket Size | 5-13mm | |
| Standards/Approvals | ISO | |
| Set Contents | TPX Bits | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Socket Set | ||
Drive Size 1/4in | ||
Number of Pieces 48 | ||
Socket Type 6 Point | ||
Insulated No | ||
Overall Length 142mm | ||
Socket Size 5-13mm | ||
Standards/Approvals ISO | ||
Set Contents TPX Bits | ||
- COO (Country of Origin):
- TW
The Teng Tools socket and bits set is a comprehensive 48-piece collection designed for versatility and ease of use, suitable for various applications in automotive and maintenance tasks.
Includes regular 6-point sockets ranging from 5mm to 13mm
Features a gearless Palm ratchet for efficient handling and use
Organised within a tool tray module size 1 for convenient storage
Constructed with materials ensuring durability and reliability throughout its use
Comprises both 25mm and 89mm long bits for extensive versatility
Related links
- Teng Tools 48 Piece Tool Kit Socket Set with Case
- Facom 48-Piece 1/2 in 6 Point Socket Set
- Teng Tools 20-Piece 1/4 in 6 Point Socket Set
- Teng Tools 35-Piece 1/4 in 6 Point Socket Set
- Teng Tools 13-Piece 1/4 in 6 Point Socket Set
- Teng Tools 9-Piece 1/4 in 6 Point Socket Set
- Teng Tools 19-Piece 1/4 in 6 Point Socket Set
- Teng Tools 15-Piece 1/4 in 6 Point Socket Set
