Teng Tools 35-Piece 3/8 in 6 Point Socket Set
- RS Stock No.:
- 809-962
- Mfr. Part No.:
- T3835AF
- Brand:
- Teng Tools
Subtotal (1 unit)*
$441.69
(exc. GST)
$485.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $441.69 |
*price indicative
- RS Stock No.:
- 809-962
- Mfr. Part No.:
- T3835AF
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Socket Set | |
| Drive Size | 3/8in | |
| Number of Pieces | 35 | |
| Socket Type | 6 Point | |
| Overall Length | 369mm | |
| Socket Size | 3/8 in | |
| Finish | Satin | |
| Material | Chrome Vanadium | |
| Standards/Approvals | ISO | |
| Set Contents | Wobble Extension Bar | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Socket Set | ||
Drive Size 3/8in | ||
Number of Pieces 35 | ||
Socket Type 6 Point | ||
Overall Length 369mm | ||
Socket Size 3/8 in | ||
Finish Satin | ||
Material Chrome Vanadium | ||
Standards/Approvals ISO | ||
Set Contents Wobble Extension Bar | ||
- COO (Country of Origin):
- TW
The Teng Tools socket set is a comprehensive collection designed for precision and durability in automotive and engineering applications, featuring a range of regular and deep hexagon sockets to tackle various tasks efficiently.
Includes 35 pieces for versatile applications
Hexagon sockets ensure a secure grip for effective force transfer
Constructed from chrome vanadium for enhanced strength and durability
Packaged in a hard-wearing case for easy storage and identification
Manufactured to meet DIN and ISO standards for reliability
Related links
- Teng Tools 35-Piece 1/4 in 6 Point Socket Set
- Teng Tools 35-Piece 1/4 in 12 Point Socket Set
- Teng Tools 35-Piece 1/4 in Hexagon Socket Set
- Teng Tools 35-Piece 1/4 in Bit Socket Set
- Teng Tools 39-Piece 3/8 in 6 Point Socket Set
- Teng Tools 36-Piece 3/8 in 6 Point Socket Set
- Teng Tools 16-Piece 3/8 in 6 Point Socket Set
- Teng Tools 7-Piece 3/8 in 6 Point Socket Set
