Gedore 1-Piece 1/2 in 6 Point Workbench
- RS Stock No.:
- 602-427
- Mfr. Part No.:
- 6626580
- Brand:
- Gedore
N
This image is representative of the product range
Subtotal (1 set)*
$581.90
(exc. GST)
$640.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | $581.90 |
*price indicative
- RS Stock No.:
- 602-427
- Mfr. Part No.:
- 6626580
- Brand:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Workbench | |
| Drive Size | 1/2 in | |
| Number of Pieces | 1 | |
| Socket Type | 6 Point | |
| Overall Length | 310mm | |
| Socket Size | 6 to 32 mm | |
| Material | ABS Plastic | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Workbench | ||
Drive Size 1/2 in | ||
Number of Pieces 1 | ||
Socket Type 6 Point | ||
Overall Length 310mm | ||
Socket Size 6 to 32 mm | ||
Material ABS Plastic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- Teng Tools 1-Piece 1/2 in 6 Point Standard Socket
- Stanley 26-Piece 1/2 in 6 Point Socket Set
- Teng Tools 105-Piece 1/2 in 6 Point Socket Set
- Teng Tools 126-Piece 1/2 in, 1/4 in 6 Point Socket Set
- SAM 14-Piece 1/2 in 6 Point Impact Socket
- SAM 10-Piece 1/2 in 6 Point Impact Socket
- Facom 3-Piece 1/2 in 6 Point Socket Set
- GearWrench 3-Piece 1/2 in 6 Point Socket Set
