CK 39-Piece 1/4 in Standard Socket Set
- RS Stock No.:
- 146-8351
- Distrelec Article No.:
- 180-41-037
- Mfr. Part No.:
- T4655
- Brand:
- CK
Subtotal (1 unit)*
$232.50
(exc. GST)
$255.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $232.50 |
*price indicative
- RS Stock No.:
- 146-8351
- Distrelec Article No.:
- 180-41-037
- Mfr. Part No.:
- T4655
- Brand:
- CK
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Socket Set | |
| Drive Size | 1/4in | |
| Number of Pieces | 39 | |
| Socket Type | Standard | |
| Finish | Satin Chrome | |
| Material | Chrome Vanadium Steel | |
| Set Contents | 39 Piece 1/4 Drive Metric | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Socket Set | ||
Drive Size 1/4in | ||
Number of Pieces 39 | ||
Socket Type Standard | ||
Finish Satin Chrome | ||
Material Chrome Vanadium Steel | ||
Set Contents 39 Piece 1/4 Drive Metric | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
CK Socket Set, 39 Piece, 1/4in Drive Size - T4655
This socket set provides a Compact assortment of metric sockets and accessories for routine mechanical and maintenance tasks. It is configured around a 1/4in square drive and contains multiple components organised to support light-duty fastening and dismantling operations in workshops, garages and on-site service work.
Features and Benefits:
• 39-piece kit offers a wide metric range for varied fasteners
• 1/4in square drive enables precise torque control
• Standard socket profile ensures compatibility with common fasteners
• Chrome vanadium composition gives Durable load resistance
• Included Sockets: 4 / 4.5 / 5 / 5.5 / 6 / 7 / 8 / 9 / 10 / 11 / 12 / 13 / 14 mm sizes
• Equipped with Durable hexagon bits (3, 4, 5, and 6 mm)
• Satin chrome finish resists surface corrosion and eases cleaning
• 1/4in square drive enables precise torque control
• Standard socket profile ensures compatibility with common fasteners
• Chrome vanadium composition gives Durable load resistance
• Included Sockets: 4 / 4.5 / 5 / 5.5 / 6 / 7 / 8 / 9 / 10 / 11 / 12 / 13 / 14 mm sizes
• Equipped with Durable hexagon bits (3, 4, 5, and 6 mm)
• Satin chrome finish resists surface corrosion and eases cleaning
Applications
• Suitable for small engine maintenance and component access
• Ideal for Electronic Assembly and delicate mechanical work
• Used with ratchets for automotive trim and panel fasteners
• Can be used for bicycle and light machinery servicing
• Ideal for Electronic Assembly and delicate mechanical work
• Used with ratchets for automotive trim and panel fasteners
• Can be used for bicycle and light machinery servicing
What drive Interface is used for sockets and accessories?
The set uses a 1/4in square drive Interface compatible with standard ratchets and extensions.
What material are the sockets manufactured from?
They are produced from chrome vanadium steel which provides elevated strength for repeated use.
How does the finish affect handling and upkeep?
The satin chrome surface reduces glare, diminishes adhesion of contaminants and simplifies routine wipe-clean maintenance.
What socket configuration does the set contain?
It comprises standard-profile metric sockets arranged into a 39-piece assortment suitable for common metric fasteners.
Related links
- SAM 39-Piece 1/4 in Standard Socket Set
- RS PRO 39-Piece 1/4 in Standard Socket Set
- CK 36-Piece 1/4 in Standard Socket Set
- CK 28-Piece 1/4 in Standard Socket Set
- Virax 51-Piece 1/4 in Standard Socket Set
- Bahco 25-Piece 1/4 in Standard Socket Set
- SAM 34-Piece 1/4 in Standard Socket Set
- Bahco 34-Piece 1/4 in Standard Socket Set












