SAM 22-Piece 1/2 in Hexagon Socket Set
- RS Stock No.:
- 211-618
- Mfr. Part No.:
- 75-S22PMM
- Brand:
- SAM
Subtotal (1 unit)*
$681.40
(exc. GST)
$749.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $681.40 |
*price indicative
- RS Stock No.:
- 211-618
- Mfr. Part No.:
- 75-S22PMM
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Socket Set | |
| Drive Size | 1/2in | |
| Number of Pieces | 22 | |
| Socket Type | Hexagon | |
| Material | Foam | |
| Standards/Approvals | NF ISO 2725-1, NF ISO 3316, NF ISO 3315, NF ISO 1711-1 | |
| Set Contents | 1 x 1/2" Joint, 2 x Straight 1/2" Extensions, 3 x Box Of 5 Bits 1/4" Standard Slotted, 1 x Centre Reversion 1/2" Ratchet, 1 x 1/2" Reducer, 1 x 1/2" Standard Bit Holder Socket, 18 x 1/2" Short Bi-Hexagonal Sockets, 3 x Box Of 5 Bits 1/4" Standard Phillips | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Socket Set | ||
Drive Size 1/2in | ||
Number of Pieces 22 | ||
Socket Type Hexagon | ||
Material Foam | ||
Standards/Approvals NF ISO 2725-1, NF ISO 3316, NF ISO 3315, NF ISO 1711-1 | ||
Set Contents 1 x 1/2" Joint, 2 x Straight 1/2" Extensions, 3 x Box Of 5 Bits 1/4" Standard Slotted, 1 x Centre Reversion 1/2" Ratchet, 1 x 1/2" Reducer, 1 x 1/2" Standard Bit Holder Socket, 18 x 1/2" Short Bi-Hexagonal Sockets, 3 x Box Of 5 Bits 1/4" Standard Phillips | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
75-S22PMM
The SAM Outillage foam module is designed to provide a comprehensive solution for professionals seeking efficiency and organisation in their tool storage. Featuring a well defined arrangement for 22 essential tools, it ensures each component is easily accessible, streamlining your workflow. Constructed in durable foam, this module not only protects your tools but also enhances portability, making it ideal for both workshop and onsite use. The inclusion of 1/2 inch sockets in various sizes caters to a broad range of fastening tasks, making it a versatile addition to any toolkit. Designed with meticulous attention to detail, this module adheres to several industry standards, providing peace of mind regarding quality and performance.
Streamlined organisation reduces time spent searching for tools
Lightweight construction enhances portability for easy transport
Compliant with recognised industry standards ensuring reliability
Protects tools from damage during storage and transit
Perfect for both professional trades and home DIY projects
Supports a range of fastening applications with its versatile toolset
Related links
- SAM 22-Piece 1/2 in Hexagon Socket Set
- SAM 22-Piece 1/2 in Square Socket Set
- SAM 27-Piece 1/2 in Hexagon Socket Set
- SAM 24-Piece 1/2 in Hexagon Socket Set
- STAHLWILLE 22-Piece 1/2 in Hexagon Socket Set
- BETA 22-Piece 1/2 in Hexagon Socket Set
- Expert by Facom 22-Piece 1/2 in Hexagon Socket Set
- SAM 22-Piece Imperial 1/2 in Standard Socket Set with Ratchet, 6 point
