Parker Steel Hex Screw, Hex, M6 x 50 mm
- RS Stock No.:
- 280-7563
- Mfr. Part No.:
- ISA5X
- Brand:
- Parker
Subtotal (1 box of 50 units)*
$39.23
(exc. GST)
$43.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $39.23 | $0.785 |
*price indicative
- RS Stock No.:
- 280-7563
- Mfr. Part No.:
- ISA5X
- Brand:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Socket Screw | |
| Thread | M6 | |
| Length | 50mm | |
| Head Shape | Hex | |
| Material | Steel | |
| Drive Type | Hex | |
| Standards/Approvals | DIN 3015-1 | |
| Screw Diameter | M6 | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Socket Screw | ||
Thread M6 | ||
Length 50mm | ||
Head Shape Hex | ||
Material Steel | ||
Drive Type Hex | ||
Standards/Approvals DIN 3015-1 | ||
Screw Diameter M6 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker Tube clamp is used to fixing of straight tubes, bent tubes and hoses. It is suitable for general hydraulic applications. This range of features enlarges the number of possible applications and stretches the life cycle of tube clamps.
Reset capability
High tensile strength
Very high abrasion resistance
Excellent resistance to cold
Related links
- Holo-Krome Black Alloy Steel Hex Socket Cap Screw M6 x 50 mm
- Parker Steel Hex Screw M6 x 20 mm
- RS PRO Black Steel Hex Socket Button Screw M6 x 50 mm
- RS PRO Black Steel Hex Socket Countersunk Screw M6 x 50 mm
- RS PRO Bright Zinc Steel Hex Socket Button Screw M6 x 50 mm
- RS PRO Plain Stainless Steel Hex Socket Countersunk Screw M6 x 50 mm
- RS PRO Bright Zinc Steel Hex Socket Countersunk Screw M6 x 50 mm
- RS PRO Stainless Steel M6 x 50 mm
