Legrand Galvanised Stainless Steel, M2.9 x 34.5 mm
- RS Stock No.:
- 266-1220
- Mfr. Part No.:
- 0 897 09
- Brand:
- Legrand
Subtotal (1 unit)*
$21.93
(exc. GST)
$24.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $21.93 |
*price indicative
- RS Stock No.:
- 266-1220
- Mfr. Part No.:
- 0 897 09
- Brand:
- Legrand
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
| Brand | Legrand | |
| Product Type | Machine Screw | |
| Thread | Metric | |
| Length | 34.5mm | |
| Material | Stainless Steel | |
| Finish | Galvanised | |
| Standards/Approvals | No | |
| Screw Diameter | M2.9 | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Machine Screw | ||
Thread Metric | ||
Length 34.5mm | ||
Material Stainless Steel | ||
Finish Galvanised | ||
Standards/Approvals No | ||
Screw Diameter M2.9 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Legrand kit of 10 long screws and 30 plugs to be placed under the floor socket plate. The screws are made of stainless steel and have a galvanised or electrogalvanized surface finish.
Mounting accessory for floor sockets
Galvanized or electrogalvanized surface finishing
Related links
- Legrand Galvanised Steel Flat Screw, M2.9 x 40 mm
- Duracell Lithium Manganese Dioxide 6 V 60086-4 Battery, 1550 mAh x 34.5 mm
- Phoenix Contact SI-M1A Series Polybutylene Terephthalate Wall Box 127 mm x 66 mm x 34.5 mm
- Phoenix Contact SI-M1B-ML Series Polybutylene Terephthalate Wall Box 127 mm x 131 mm x 34.5 mm
- Phoenix Contact SI-M1B-GL Series Polybutylene Terephthalate Wall Box 127 mm x 131 mm x 34.5 mm
- Spelsberg TG ISS Series Hinge for Use with TG 1612 TG 2516 TG 2012, TG 1212 50.5 mm x 34.5 mm x 22mm
- Legrand Galvanised Steel Self-Drilling Screw 4.8 mm 16 mm
- Legrand Grey Floor Plate IP44 for use with RJ 45 sockets UTP Euro-US HD 15