Legrand Galvanised Steel Self-Drilling Screw 4.8 mm 16 mm

Subtotal (1 box of 100 units)*

$244.31

(exc. GST)

$268.74

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Box(es)
Per Box
Per unit*
1 +$244.31$2.443

*price indicative

RS Stock No.:
266-3246
Mfr. Part No.:
0 347 45
Brand:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Product Type

Self-Drilling Screw

Material

Steel

Standards/Approvals

No

Finish

Galvanised

Length

16mm

Diameter

4.8mm

Thread Size

4.8 mm

RoHS Status: Exempt

COO (Country of Origin):
TW
The Legrand self-drilling-tapping head screw is fixing accessory, it is allows, by a simple 1/4 turn, the fixing of trunking on any support.

Polyamide 6/6 material

For Lina 12.5 plate

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy