Spelsberg TG ISS Series Hinge for Use with TG 1612, TG 3023, TG 2516, TG 2015, TG 2012, TG 1212 50.5 mm x 34.5 mm x 22mm
- RS Stock No.:
- 772-1186
- Mfr. Part No.:
- 18200101
- Brand:
- Spelsberg
Get a bulk buy discount
Add 12 more to save $3.36
View bulk pricing optionsSubtotal (1 set)*
$16.40
(exc. GST)
$18.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set | Saving |
|---|---|---|
| 1 - 11 | $16.40 | - |
| 12 + | $16.12 | $3.36 |
*price indicative
- RS Stock No.:
- 772-1186
- Mfr. Part No.:
- 18200101
- Brand:
- Spelsberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Spelsberg | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Hinge | |
| Length | 34.5mm | |
| For Use With | TG 1612, TG 3023, TG 2516, TG 2015, TG 2012, TG 1212 | |
| Width | 22mm | |
| Height | 50.5mm | |
| Series | TG ISS | |
| Standards/Approvals | UL94 HB, EN 60695-2-11 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Spelsberg | ||
Product Type Enclosure Accessory | ||
Accessory Type Hinge | ||
Length 34.5mm | ||
For Use With TG 1612, TG 3023, TG 2516, TG 2015, TG 2012, TG 1212 | ||
Width 22mm | ||
Height 50.5mm | ||
Series TG ISS | ||
Standards/Approvals UL94 HB, EN 60695-2-11 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
IP67 ABS Enclosure, TG Series
The TG series from Spelsberg is an industrial ABS enclosure which provides quick, aesthetic protection of electrical applications and comes with a recessed cover. These IP67 enclosures are resilient to most harsh environments making them suitable for various indoor and outdoor applications.
Features and Benefits
High-quality design with a stylish gloss appearance
Grey enclosure base (similar to RAL7035) with either a grey or transparent cover
Time saving fast closure system
Recess in the cover facilitates the placement of design foils or membrane keyboards
Smooth side walls for added flexibility
Integrated cover retainer
Attachment notches in the usual positions
Mounting plate, DIN rail, inside hinge set and external mounts available separately
Typical Applications
Cable/Wire Management Traffic Control ;IT/Server ;Solar Power Batteries ;Food and Beverage Industry ;Telecommunication Industry
(IP) Ingress Protection and what it means
IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact, and water in electrical enclosures.
FAQ's
Can the enclosure be used outside?
Being IP67 rated this enclosure is fully waterproof/weatherproof.
What is Supplied?
Captive Stainless Steel lid screws and a polyurethane gasket as standard.
Related links
- Spelsberg Melamine Mounting Plate 171 mm L for Use with TG 2015
- Spelsberg Melamine Mounting Plate 220 mm L for Use with TG 2516
- Spelsberg Melamine Mounting Plate 270 mm L for Use with TG 3023
- Spelsberg Melamine Mounting Plate 171 mm L for Use with TG 2012
- Spelsberg TG Series Grey Polycarbonate Enclosure IK08 90 mm 152 mm
- Spelsberg TG Series Grey ABS Enclosure IK07 120 mm 162 mm
- Spelsberg TG Series Grey ABS Enclosure IK07 90 mm 232 mm
- Spelsberg TG Series Grey Polycarbonate Enclosure IK08 110 mm 232 mm
