RS PRO Black Carbon Steel Hex Screw, Hex Socket, M6 x 80 mm

Subtotal (1 bag of 50 units)*

$64.98

(exc. GST)

$71.48

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$64.98$1.30

*price indicative

RS Stock No.:
606-363
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Socket Screw

Thread

M6

Length

80mm

Head Shape

Hex

Drive Type

Hex Socket

Material

Carbon Steel

Finish

Black

Standards/Approvals

DIN 912, ISO 898-1

Screw Diameter

M6

Grade

12.9

RS PRO Socket Head Cap Screw, M6 x 80, Grade 12.9, BZP


RS PRO Socket Head Cap Screws are designed for high-strength fastening applications where precision and reliability are crucial. These screws are driven by a hexagon wrench or Allen key, making them ideal for secure and tight fastening in various industrial settings. The main benefit of these screws is their high tensile strength, which ensures durability and performance under demanding conditions.

Features and Benefits


Cylindrical head style: Provides a clean and streamlined appearance, suitable for applications requiring a flush finish

Conforms to DIN 912: Ensures compatibility and standardisation across various applications

Grade 12.9 steel: Offers high tensile strength for demanding applications, ensuring durability and reliability

Bright Zinc Plate (BZP) finish: Offers resistance to corrosion, extending the lifespan of the screw in harsh environments

Applications


Automotive industry

Machinery assembly

Construction projects

Engineering applications

Additional Information


Conforms to ISO 898-1 standards

Metric thread size M6 with a 1 mm pitch

Clear passivated zinc finish for enhanced corrosion resistance

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy