RS PRO Black Stainless Steel Hex Screw, Hex, M8 x 70 mm

Subtotal (1 bag of 10 units)*

$21.87

(exc. GST)

$24.06

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
  • Plus 60 unit(s) shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$21.87$2.187

*price indicative

RS Stock No.:
606-473
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Socket Screw

Thread

M8

Length

70mm

Head Shape

Hex

Drive Type

Hex

Material

Stainless Steel

Finish

Black

Standards/Approvals

DIN 912

Screw Diameter

M8

RS PRO Socket Head Cap Screw, M8 x 70 mm, A2 Stainless Steel


RS PRO Socket Head Cap Screws are designed for secure fastening in a variety of applications. These screws are driven by a hexagon wrench or Allen key, providing a reliable and robust connection. Made from A2 stainless steel, they offer excellent corrosion resistance, making them ideal for use in demanding environments.

Features and Benefits


Cylindrical head style: Ensures a neat and flush finish when installed

Conforms to DIN 912: Meets international standards for quality and reliability

A2 Stainless Steel material: Offers superb resistance to corrosion, enhancing longevity

Metric thread size M8: Suitable for a wide range of applications

Length of 70 mm: Provides versatility for various fastening needs

Applications


Manufacturing

Construction

Automotive

Marine environments

Additional Information


Key standards: Conforms to DIN 912

Material specification: A2 304 Stainless Steel for enhanced durability and resistance to environmental factors

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy