RS PRO Black Stainless Steel Hex Screw, Hex, M3 x 40 mm
- RS Stock No.:
- 606-453
- Brand:
- RS PRO
Subtotal (1 bag of 50 units)*
$18.46
(exc. GST)
$20.31
(inc. GST)
Stock information currently inaccessible - Please check back later
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $18.46 | $0.369 |
*price indicative
- RS Stock No.:
- 606-453
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Socket Screw | |
| Thread | M3 | |
| Length | 40mm | |
| Head Shape | Hex | |
| Material | Stainless Steel | |
| Drive Type | Hex | |
| Finish | Black | |
| Standards/Approvals | DIN 912 | |
| Screw Diameter | M3 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Socket Screw | ||
Thread M3 | ||
Length 40mm | ||
Head Shape Hex | ||
Material Stainless Steel | ||
Drive Type Hex | ||
Finish Black | ||
Standards/Approvals DIN 912 | ||
Screw Diameter M3 | ||
RS PRO Socket Screw, M3 x 40 mm, A2 Stainless Steel
RS PRO Socket Screws are designed for secure fastening in a variety of applications. These screws feature a cylindrical head and are driven by a hexagon wrench or Allen key, making them ideal for precise and reliable assembly. The A2 stainless steel construction ensures excellent resistance to corrosion, making them suitable for use in demanding environments.
Features and Benefits
Cylindrical head style: Provides a clean and streamlined appearance
Conforms to DIN 912: Ensures compatibility with industry standards
A2 Stainless Steel material: Offers superb resistance to corrosion, enhancing durability
Metric thread size M3: Suitable for a wide range of applications
Length of 40 mm: Ideal for specific fastening requirements
Applications
Manufacturing
Construction
Automotive
Marine
Additional Information
Key standards: Conforms to DIN 912
Material: A2 304 Stainless Steel for enhanced corrosion resistance
Thread pitch: 0.5 mm for precise fastening
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Black Stainless Steel Hex Screw M3 x 50 mm
- RS PRO Black Stainless Steel Hex Screw M3 x 35 mm
- RS PRO Black Stainless Steel Hex Screw M3 x 5 mm
- RS PRO Black Steel Hex Socket Cap Screw M3 x 40 mm
- RS PRO Plain Stainless Steel Hex Socket Countersunk Screw M3 x 8 mm
- RS PRO Black Steel Hex Socket Button Screw M3 x 5 mm
- RS PRO Black Steel Hex Socket Button Screw M3 x 6 mm
- Holo-Krome Black Alloy Steel Hex Socket Cap Screw M3 x 20 mm
