RS PRO Black Stainless Steel Hex Screw, Hex, M3 x 35 mm
- RS Stock No.:
- 606-452
- Brand:
- RS PRO
Subtotal (1 bag of 50 units)*
$17.63
(exc. GST)
$19.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 64 unit(s) ready to ship from another location
- Plus 180 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $17.63 | $0.353 |
*price indicative
- RS Stock No.:
- 606-452
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Socket Screw | |
| Thread | M3 | |
| Length | 35mm | |
| Head Shape | Hex | |
| Material | Stainless Steel | |
| Drive Type | Hex | |
| Finish | Black | |
| Standards/Approvals | DIN 912 | |
| Screw Diameter | M3 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Socket Screw | ||
Thread M3 | ||
Length 35mm | ||
Head Shape Hex | ||
Material Stainless Steel | ||
Drive Type Hex | ||
Finish Black | ||
Standards/Approvals DIN 912 | ||
Screw Diameter M3 | ||
RS PRO Socket Head Cap Screw, M3 x 35 mm, A2 Stainless Steel
RS PRO Socket Head Cap Screws are designed for applications requiring high strength and corrosion resistance. These screws are driven by a hexagon wrench or Allen key, making them ideal for secure fastening in a variety of industrial settings.
Features and Benefits
Cylindrical head style: Provides a clean and professional finish
Conforms to DIN 912: Ensures compatibility with industry standards
A2 Stainless Steel material: Offers superb resistance to corrosion, enhancing durability
Applications
Manufacturing
Automotive
Construction
Machinery assembly
Additional Information
Key standards: Conforms to DIN 912
Material: A2 304 Stainless Steel for enhanced performance in harsh environments
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Black Stainless Steel Hex Screw M3 x 50 mm
- RS PRO Black Stainless Steel Hex Screw M3 x 40 mm
- RS PRO Black Stainless Steel Hex Screw M3 x 5 mm
- RS PRO Black Steel Hex Socket Cap Screw M3 x 35 mm
- RS PRO Plain Stainless Steel Hex Socket Countersunk Screw M3 x 8 mm
- RS PRO Black Steel Hex Socket Button Screw M3 x 5 mm
- RS PRO Black Steel Hex Socket Button Screw M3 x 6 mm
- RS PRO Black Stainless Steel Hex Screw "ERROR:#N/A" x 35 mm
