RS PRO Black Stainless Steel Hex Screw, Hex, M3 x 5 mm
- RS Stock No.:
- 606-451
- Brand:
- RS PRO
Subtotal (1 bag of 50 units)*
$7.85
(exc. GST)
$8.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
- Plus 93 unit(s) shipping from 17 November 2026
- Plus 100 unit(s) shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $7.85 | $0.157 |
*price indicative
- RS Stock No.:
- 606-451
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Socket Screw | |
| Thread | M3 | |
| Length | 5mm | |
| Head Shape | Hex | |
| Drive Type | Hex | |
| Material | Stainless Steel | |
| Finish | Black | |
| Standards/Approvals | DIN 912 | |
| Screw Diameter | M3 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Socket Screw | ||
Thread M3 | ||
Length 5mm | ||
Head Shape Hex | ||
Drive Type Hex | ||
Material Stainless Steel | ||
Finish Black | ||
Standards/Approvals DIN 912 | ||
Screw Diameter M3 | ||
RS PRO Socket Screw, M3 x 5 mm, DIN 912, A2 Stainless Steel
RS PRO Socket Screws are designed for secure fastening in various industrial applications. These screws feature a cylindrical head and are driven by a hexagon wrench or Allen key, making them ideal for precise and reliable assembly. Made from A2 stainless steel, they offer excellent corrosion resistance, ensuring durability and longevity in demanding environments.
Features and Benefits
Cylindrical head style: Provides a clean and professional finish, ideal for applications where appearance matters
Conforms to DIN 912: Ensures compatibility and standardisation across different applications and industries
A2 Stainless Steel material: Offers superb resistance to corrosion, enhancing the lifespan of the screw in harsh conditions
Driven by hexagon wrench/Allen key: Allows for easy and secure fastening, reducing the risk of slippage
Metric thread size M3: Suitable for precise applications requiring metric measurements
Applications
Automotive industry
Machinery assembly
Electronics
Construction
Marine environments
Additional Information
Conforms to DIN 912 standards, ensuring quality and reliability in industrial applications
Made from A2 304 stainless steel, providing excellent resistance to rust and corrosion
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Black Stainless Steel Hex Screw M3 x 50 mm
- RS PRO Black Stainless Steel Hex Screw M3 x 40 mm
- RS PRO Black Stainless Steel Hex Screw M3 x 35 mm
- RS PRO Black Steel Hex Socket Button Screw M3 x 5 mm
- RS PRO Black Carbon Steel Hex Screw M3 x 5 mm
- RS PRO Plain Stainless Steel Hex Socket Countersunk Screw M3 x 8 mm
- RS PRO Black Steel Hex Socket Button Screw M3 x 6 mm
- Holo-Krome Black Alloy Steel Hex Socket Cap Screw M3 x 20 mm
