RS PRO Black Steel Hex Socket Button Screw, Hex, M3 x 6 mm

Get a bulk buy discount

Add 5 more to save 1%

View bulk pricing options

Subtotal (1 bag of 100 units)*

$9.98

(exc. GST)

$10.98

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 34 unit(s) ready to ship
  • Plus 225 unit(s) ready to ship from another location
  • Plus 50 unit(s) shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
Saving
1 - 4$9.98$0.10-
5 - 9$9.85$0.0991%
10 - 29$9.60$0.0963%
30 - 149$9.20$0.0927%
150 +$7.57$0.07624%

*price indicative

RS Stock No.:
822-9098
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Socket Screw

Thread

M3

Length

6mm

Head Shape

Hex Socket Button

Drive Type

Hex

Material

Steel

Finish

Black

Standards/Approvals

ISO 7380

Screw Diameter

M3

Grade

A

COO (Country of Origin):
TW

RS PRO M3 x 6 mm Hex Socket Button Screw Black, Self-Colour Steel


These hexagon button-head socket screws are essential components in light-duty engineering settings where the need for reducing equipment size is common. With a wide load-bearing surface, these screws ensure a secure fit, making them the go-to choice for machine tooling and security guarding applications.

The 6 mm long M3 screws have been threaded in accordance with ISO 7380 standards. A 2.5 size Allen key or 609-562 RS hex key can be used to fasten and loosen them. This product has been designed to meet RoHS (Restriction of Hazardous Substances) environmental standards.

The socket cap steel screws come with a black finish that gives an attractive, quality appearance to interior applications. They're used in overhead compartments where providing more space with limited hardware is a priority. As these screws are part of the RS PRO range, you can be assured they're fully tested for consistency.

Features and Benefits


• Hexagonal button head socket cap screws

• Length 6 mm

• M3 threading

• Manufactured in accordance with ISO 7380 standard

• Fastened using 2.5 size Allen key or 609-562 RS hex key

• Made from steel material

• Black, self-colour finish

• RoHS (Restriction of Hazardous Substances) compliant

RS PRO


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy