RS PRO Black Carbon Steel Hex Screw, Hex Socket, M4 x 50 mm
- RS Stock No.:
- 606-446
- Brand:
- RS PRO
Subtotal (1 bag of 100 units)*
$52.55
(exc. GST)
$57.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $52.55 | $0.526 |
*price indicative
- RS Stock No.:
- 606-446
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Socket Screw | |
| Thread | M4 | |
| Length | 50mm | |
| Head Shape | Hex | |
| Drive Type | Hex Socket | |
| Material | Carbon Steel | |
| Finish | Black | |
| Standards/Approvals | DIN 912, ISO 898-1 | |
| Screw Diameter | M4 | |
| Grade | 12.9 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Socket Screw | ||
Thread M4 | ||
Length 50mm | ||
Head Shape Hex | ||
Drive Type Hex Socket | ||
Material Carbon Steel | ||
Finish Black | ||
Standards/Approvals DIN 912, ISO 898-1 | ||
Screw Diameter M4 | ||
Grade 12.9 | ||
RS PRO Socket Head Cap Screw, M4 x 50 mm, Grade 12.9, BZP
RS PRO Socket Head Cap Screws are designed for high-strength fastening applications. These screws are ideal for use in machinery and equipment where a secure and reliable connection is required. The bright zinc plating provides excellent corrosion resistance, making them suitable for various environments.
Features and Benefits
Cylindrical head style: Allows for a flush fit in countersunk holes, providing a smooth surface
Conforms to DIN 912: Ensures compatibility with international standards for quality and performance
Grade 12.9 steel: Offers high tensile strength for demanding applications
Bright Zinc Plate (BZP) finish: Offers resistance to corrosion, extending the lifespan of the screw
Applications
Manufacturing machinery
Automotive assembly
Industrial equipment
Additional Information
Driven by a hexagon wrench/Allen key: Facilitates easy installation and removal
Standards Met: DIN 912, ISO 898-1 for assured quality and reliability
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Black Carbon Steel Hex Screw M4 x 18 mm
- RS PRO Black Carbon Steel Hex Screw M4 x 45 mm
- RS PRO Black Carbon Steel Hex Screw M4 x 70 mm
- RS PRO Black Carbon Steel Hex Screw M14 x 50 mm
- RS PRO Plain Stainless Steel Hex Socket Cap Screw M4 x 50 mm
- RS PRO Black Steel Hex Socket Cap Screw M4 x 50 mm
- RS PRO Black Carbon Steel Hex Screw M4 x 14 mm
- RS PRO Black Carbon Steel Hex Screw M16 x 25 mm
