RS PRO Black Carbon Steel Hex Screw, Hex Socket, M4 x 18 mm

Subtotal (1 bag of 200 units)*

$55.61

(exc. GST)

$61.17

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
  • Plus 20 unit(s) shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$55.61$0.278

*price indicative

RS Stock No.:
606-394
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Socket Screw

Thread

M4

Length

18mm

Head Shape

Hex

Drive Type

Hex Socket

Material

Carbon Steel

Finish

Black

Standards/Approvals

DIN 912, ISO 898-1

Screw Diameter

M4

Grade

12.9

RS PRO Socket Head Cap Screw, M4 x 18, Grade 12.9 Carbon Steel


RS PRO socket head cap screws are designed for securely fastening components in various industrial applications. These screws are ideal for projects requiring high tensile strength and precision, offering superior clamping force compared to conventional bolts.

Features and Benefits


Hexagon socket head: Allows for easy tightening and loosening with an Allen key, improving accessibility in confined spaces

Grade 12.9 carbon steel: Provides exceptional strength and durability, suitable for high-stress applications

Cylindrical head design: Ensures a neat and flush finish, reducing the risk of snagging

Self-colour finish: Ideal for internal applications where moisture exposure is minimal

Conforms to DIN 912: Meets international standards for quality and reliability

Applications


Automotive industry

Wind farms

Manufacturing

Repair and maintenance projects

Additional Information


Conforms to ISO 898-1 standards

Suitable for use with metric thread systems

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy