RS PRO Black Carbon Steel Hex Screw, Hex Socket, M5 x 55 mm
- RS Stock No.:
- 606-403
- Brand:
- RS PRO
Subtotal (1 bag of 100 units)*
$55.83
(exc. GST)
$61.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 24 unit(s) shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $55.83 | $0.558 |
*price indicative
- RS Stock No.:
- 606-403
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Socket Screw | |
| Thread | M5 | |
| Length | 55mm | |
| Head Shape | Hex | |
| Material | Carbon Steel | |
| Drive Type | Hex Socket | |
| Finish | Black | |
| Standards/Approvals | DIN 912, ISO 898-1 | |
| Screw Diameter | M5 | |
| Grade | 12.9 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Socket Screw | ||
Thread M5 | ||
Length 55mm | ||
Head Shape Hex | ||
Material Carbon Steel | ||
Drive Type Hex Socket | ||
Finish Black | ||
Standards/Approvals DIN 912, ISO 898-1 | ||
Screw Diameter M5 | ||
Grade 12.9 | ||
RS PRO Socket Head Cap Screw, M5 x 55, Grade 12.9
RS PRO Socket Head Cap Screws are designed for high-strength fastening applications. These screws are ideal for situations requiring a secure and reliable connection, particularly in precision engineering and machinery assembly. Made from Grade 12.9 carbon steel, they offer exceptional tensile strength and durability.
Features and Benefits
Cylindrical head style: Allows for a flush fit in countersunk holes, providing a neat finish
Conforms to DIN 912: Ensures compatibility and standardisation across applications
Grade 12.9 steel: Offers high tensile strength for demanding applications
Self-colour finish: Provides a natural appearance and resistance to corrosion
Applications
Precision engineering
Machinery assembly
Automotive industry
Aerospace applications
Additional Information
Conforms to ISO 898-1 standards
Driven by a hexagon wrench/Allen key for ease of installation
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Black Carbon Steel Hex Screw M5 x 15 mm
- RS PRO Black Carbon Steel Hex Screw M5 x 14 mm
- RS PRO Black Carbon Steel Hex Screw M5 x 80 mm
- RS PRO Black Carbon Steel Hex Screw M5 x 120 mm
- RS PRO Black Carbon Steel Hex Screw M5 x 75 mm
- RS PRO Black Carbon Steel Hex Screw M5 x 45 mm
- RS PRO Black Carbon Steel Hex Screw M5 x 18 mm
- RS PRO Black Carbon Steel Hex Screw M5 x 110 mm
