RS PRO Black Carbon Steel Hex Screw, Hex Socket, M5 x 18 mm
- RS Stock No.:
- 606-401
- Brand:
- RS PRO
Subtotal (1 bag of 200 units)*
$46.45
(exc. GST)
$51.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
- Plus 24 unit(s) shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $46.45 | $0.232 |
*price indicative
- RS Stock No.:
- 606-401
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Socket Screw | |
| Thread | M5 | |
| Length | 18mm | |
| Head Shape | Hex | |
| Drive Type | Hex Socket | |
| Material | Carbon Steel | |
| Finish | Black | |
| Standards/Approvals | DIN 912, ISO 898-1 | |
| Screw Diameter | M5 | |
| Grade | 12.9 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Socket Screw | ||
Thread M5 | ||
Length 18mm | ||
Head Shape Hex | ||
Drive Type Hex Socket | ||
Material Carbon Steel | ||
Finish Black | ||
Standards/Approvals DIN 912, ISO 898-1 | ||
Screw Diameter M5 | ||
Grade 12.9 | ||
RS PRO Socket Head Cap Screws, M5 x 18, Grade 12.9
These RS PRO Socket Head Cap Screws are designed for high-strength fastening applications. Made from Grade 12.9 carbon steel, they offer exceptional durability and reliability, making them ideal for demanding industrial environments. The screws conform to DIN 912 standards, ensuring compatibility and performance.
Features and Benefits
Cylindrical head style: Provides a clean and streamlined appearance, suitable for applications where aesthetics are important
Conforms to DIN 912: Ensures compatibility with standardised components and systems
Grade 12.9 steel: Offers high tensile strength for demanding applications
Self-colour finish: Provides a natural look and resistance to corrosion
Applications
Manufacturing
Automotive
Machinery assembly
Engineering projects
Additional Information
Conforms to ISO 898-1 standards
Driven by a hexagon wrench/Allen key for ease of installation
Metric thread type with a 0.8 mm pitch for precise fastening
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Black Carbon Steel Hex Screw M5 x 120 mm
- RS PRO Black Carbon Steel Hex Screw M5 x 15 mm
- RS PRO Black Carbon Steel Hex Screw M5 x 14 mm
- RS PRO Black Carbon Steel Hex Screw M5 x 80 mm
- RS PRO Black Carbon Steel Hex Screw M5 x 75 mm
- RS PRO Black Carbon Steel Hex Screw M5 x 55 mm
- RS PRO Black Carbon Steel Hex Screw M5 x 45 mm
- RS PRO Black Carbon Steel Hex Screw M5 x 110 mm
