RS PRO Black Carbon Steel Hex Screw, Hex Socket, M5 x 45 mm

Subtotal (1 bag of 200 units)*

$70.94

(exc. GST)

$78.03

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$70.94$0.355

*price indicative

RS Stock No.:
606-402
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Socket Screw

Thread

M5

Length

45mm

Head Shape

Hex

Drive Type

Hex Socket

Material

Carbon Steel

Finish

Black

Standards/Approvals

DIN 912, ISO 898-1

Screw Diameter

M5

Grade

12.9

RS PRO Socket Head Cap Screw, Grade 12.9, M5 x 45


RS PRO Socket Head Cap Screws are high-strength fasteners designed for demanding applications. These screws are ideal for securing components in machinery and equipment where a flush finish is required. The main benefit of these screws is their ability to withstand high levels of tension and torque.

Features and Benefits


Cylindrical head style: Provides a neat and flush finish when installed

Conforms to DIN 912: Ensures compatibility and reliability in various applications

Grade 12.9 steel: Offers superior tensile strength and durability

Self-colour finish: Provides a natural appearance without additional coatings

Applications


Manufacturing machinery

Automotive assemblies

Industrial equipment

Engineering projects

Additional Information


Standards Met: DIN 912, ISO 898-1

Material: Carbon Steel

Thread Type: Metric, M5 with a 0.8 mm pitch

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy