RND Stainless Steel, DIN 912, M2.5mm x 12mm
- RS Stock No.:
- 492-306
- Mfr. Part No.:
- RND 610-00496
- Brand:
- RND
Discontinued
- RS Stock No.:
- 492-306
- Mfr. Part No.:
- RND 610-00496
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Imperial or Metric | Metric | |
| Thread Size | M2.5mm | |
| Length | 12mm | |
| Material | Stainless Steel | |
| Length Metric | 12mm | |
| Standards Met | DIN 912 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Imperial or Metric Metric | ||
Thread Size M2.5mm | ||
Length 12mm | ||
Material Stainless Steel | ||
Length Metric 12mm | ||
Standards Met DIN 912 | ||
- COO (Country of Origin):
- CN
The RND Hex head cap screws Schweiz AG are precision engineered fasteners that promise durability and reliability in various applications. Designed with meticulous attention to detail, these screws are made from A2 stainless steel, ensuring protection against corrosion while maintaining structural integrity. Whether youre working in industrial settings or home projects, these screws are equipped to handle demanding environments. The passivated finish adds an extra layer of resilience, meeting strict compliance standards for material safety.
Conforms to DIN 912 standards which ensuring consistent quality
Available in various thread lengths to suit diverse fastening requirements
Smooth surface finish reduces friction during tightening improving overall ease of use
Hex head design allows for reliable torque application with standard tools
Available in various thread lengths to suit diverse fastening requirements
Smooth surface finish reduces friction during tightening improving overall ease of use
Hex head design allows for reliable torque application with standard tools
Related links
- RND RND 430 Series Sounder for Use with RND AC, IP54
- RND RND 430 Series Sounder for Use with RND AC/DC, IP54
- RND Soldering Accessory RND 550-00503 Handle RND 550 Series, for use with Mannifying Glass
- RND RND 430 Series Sounder for Use with RND AC/DC, IP54
- RND Soldering Accessory RND 550-00503 Soldering Iron Stand RND 560 Series, for use with Solder
- RND Soldering Accessory RND 550-00503 PCB Holder RND 550 Series, for use with Helping Hands
- RND Soldering Accessory RND 550-00503 Soldering Iron Solder Reel Holder RND 560 Series, for use with Reel
- RND RND 465 Series