RND RND 430 Series Sounder for Use with RND, 110 → 240 V, AC/DC, IP54
- RS Stock No.:
- 490-467
- Mfr. Part No.:
- RND 430-00075
- Brand:
- RND
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$214.07
(exc. GST)
$235.48
(inc. GST)
- RS Stock No.:
- 490-467
- Mfr. Part No.:
- RND 430-00075
- Brand:
- RND
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Range | RND 430 | |
| Series | RND 430 | |
| Component Type | Sounder Module | |
| Multifunction | No | |
| Current Type | AC/DC | |
| Supply Voltage | 110 → 240 V | |
| For Use With | RND | |
| IP Rating | IP54 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Range RND 430 | ||
Series RND 430 | ||
Component Type Sounder Module | ||
Multifunction No | ||
Current Type AC/DC | ||
Supply Voltage 110 → 240 V | ||
For Use With RND | ||
IP Rating IP54 | ||
- COO (Country of Origin):
- IT
The RND TWS Acoustic Sounder is an exceptional signalling device designed to alert users with high-quality sound production. Built to withstand varying environmental conditions, this robust acoustic solution boasts an IP54 rating, ensuring reliable performance whether indoors or outdoors. With a versatile operational voltage range, it is adept at handling both 110/240V AC power, making it suitable for a wide array of applications. The sounder is equipped to produce a remarkable volume range, providing clear alerts in any situation. Its ingenious design incorporates multiple sounds, enabling diverse use cases, from industrial signals to safety notifications, ensuring effective communication in various environments.
Offers an array of sound modes to suit numerous signalling needs
Ensures high visibility with its distinct sound output
Optimised for durability, providing long-lasting reliability
Meets rigorous certification standards for safety and efficacy
Ensures high visibility with its distinct sound output
Optimised for durability, providing long-lasting reliability
Meets rigorous certification standards for safety and efficacy
Related links
- RND RND 430 Series Sounder for Use with RND AC/DC, IP54
- RND RND 430 Series Sounder for Use with RND AC, IP54
- RND RND 430 Series Orange LED Beacon IP43 92dB at 1 Metre
- RND RND 430 Series Blue Continuous Light 240 V AC, IP66
- RND RND 430 Series Orange Continuous Light 240 V AC, IP66
- RND RND 430 Series Green Continuous Light 240 V AC, IP66
- RND RND 430 Series Red LED Beacon IP43 92dB at 1 Metre
- RND RND 430 Series Green Continuous lighting Effect Light Module for Use with RND LED Bulb IP66
