RND RND 430 Series Sounder for Use with RND, 240 V, AC, IP54
- RS Stock No.:
- 492-510
- Mfr. Part No.:
- RND 430-00102
- Brand:
- RND
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$250.75
(exc. GST)
$275.82
(inc. GST)
- RS Stock No.:
- 492-510
- Mfr. Part No.:
- RND 430-00102
- Brand:
- RND
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Range | RND 430 | |
| Series | RND 430 | |
| Component Type | Sounder Module | |
| Multifunction | No | |
| Current Type | AC | |
| Supply Voltage | 240 V | |
| For Use With | RND | |
| IP Rating | IP54 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Range RND 430 | ||
Series RND 430 | ||
Component Type Sounder Module | ||
Multifunction No | ||
Current Type AC | ||
Supply Voltage 240 V | ||
For Use With RND | ||
IP Rating IP54 | ||
- COO (Country of Origin):
- IT
The RND Acoustic warning device is an exceptional solution designed to ensure your environment remains alert and secure. With its dual tone sound effect, it offers versatility in signalling, making it ideal for a range of applications, from industrial settings to safety notifications. Crafted with durability in mind, this device operates efficiently within a wide temperature range, ensuring performance even under extreme conditions. Its compact design conforms to IP54 ratings, providing resistance against dust and water ingress. The device's magneto dynamic transducer delivers a consistently high acoustic output, ensuring it captures attention when needed.
Operates on both 24V and 240V power supply options for flexibility
Compact design suitable for seamless integration in various environments
Generates a clear dual tone sound for effective notification
IP54 rating enhances durability against environmental factors
Compliant with certification standards for added assurance in safety
Lightweight construction facilitates easy mounting and installation
Compact design suitable for seamless integration in various environments
Generates a clear dual tone sound for effective notification
IP54 rating enhances durability against environmental factors
Compliant with certification standards for added assurance in safety
Lightweight construction facilitates easy mounting and installation
Related links
- RND RND 430 Series Sounder for Use with RND AC/DC, IP54
- RND RND 430 Series Sounder for Use with RND AC/DC, IP54
- RND RND 430 Series Red LED Beacon IP43 92dB at 1 Metre
- RND RND 430 Series Blue Continuous Light 240 V AC, IP66
- RND RND 430 Series Orange Continuous Light 240 V AC, IP66
- RND RND 430 Series Green Continuous Light 240 V AC, IP66
- RND RND 430 Series Green Continuous lighting Effect Light Module for Use with RND LED Bulb IP66
- RND RND 430 Series Red Continuous lighting Effect Light Module for Use with RND LED Bulb IP66
