ITL Insulated Tools Ltd 1/2 in Square Extension Socket, 250mm Overall

Subtotal (1 unit)*

$109.76

(exc. GST)

$120.74

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$109.76

*price indicative

RS Stock No.:
911-1483
Brand:
ITL Insulated Tools Ltd
Find similar products by selecting one or more attributes.
Select all

Brand

ITL Insulated Tools Ltd

Drive Size

1/2in

Product Type

Socket

Sub Type

Extension

Drive Type

Square

Overall Length

250mm

Material

Chrome Vanadium Steel

Standards/Approvals

IEC60900, 1000V, Category 'C'

RoHS Status: Exempt

COO (Country of Origin):
GB

RS Pro Insulated Socket Extension Bars


Our range of ½ in Square Drive Insulated Extension Bars are designed to protect you from up to 1000 V.

Featuring injection moulded Nylon 11 insulation that bonds with the tool to offer maximum protection and longer life.

The unique Nylon 11 insulation makes the tools a great choice when working intense climates and the most difficult conditions.

An excellent choice for both electrical and industrial engineering applications.

Features and Benefits

Each tool is injection moulded

Nylon 11 insulation

IEC 60900:2004 specification

125 mm and 250 mm versions available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy