ITL Insulated Tools Ltd 1/4 in Square Extension Bar Extension, 66mm Overall
- RS Stock No.:
- 248-4180
- Mfr. Part No.:
- 01776
- Brand:
- ITL Insulated Tools Ltd
Subtotal (1 unit)*
$44.00
(exc. GST)
$48.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 43 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $44.00 |
*price indicative
- RS Stock No.:
- 248-4180
- Mfr. Part No.:
- 01776
- Brand:
- ITL Insulated Tools Ltd
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITL Insulated Tools Ltd | |
| Drive Size | 1/4in | |
| Product Type | Extension | |
| Sub Type | Extension Bar | |
| Drive Type | Square | |
| Overall Length | 66mm | |
| Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ITL Insulated Tools Ltd | ||
Drive Size 1/4in | ||
Product Type Extension | ||
Sub Type Extension Bar | ||
Drive Type Square | ||
Overall Length 66mm | ||
Material Steel | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
The ITL Insulated Tools Ltd Extension Bar with a drive size of 0.25 inch
Chrome Vanadium finished
Fully insulated, exceeding international standards.
Lifetime guarantee on tool and insulation.
Made using a unique injection moulded process.
Related links
- ITL Insulated Tools Ltd 1/4 in Square Extension Bar, 166 mm Overall
- ITL Insulated Tools Ltd 1/4 in Square Extension Bar, 269 mm Overall
- ITL Insulated Tools Ltd 1/2 in Square Extension, 250 mm Overall
- ITL Insulated Tools Ltd 1/2 in Square Extension, 196 mm Overall
- ITL Insulated Tools Ltd 3/8 in Square Extension Bar, 268 mm Overall
- ITL Insulated Tools Ltd 3/8 in Square Extension Bar, 91 mm Overall
- ITL Insulated Tools Ltd 3/8 in Square Extension Bar, 141 mm Overall
- SAM R-201 1/4 in Extension Bar, 66 mm Overall
