ITL Insulated Tools Ltd 1/2 in Square Extension Socket, 196mm Overall
- RS Stock No.:
- 911-1480
- Brand:
- ITL Insulated Tools Ltd
Subtotal (1 unit)*
$88.46
(exc. GST)
$97.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $88.46 |
*price indicative
- RS Stock No.:
- 911-1480
- Brand:
- ITL Insulated Tools Ltd
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITL Insulated Tools Ltd | |
| Drive Size | 1/2in | |
| Product Type | Socket | |
| Sub Type | Extension | |
| Drive Type | Square | |
| Overall Length | 196mm | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | ISO 60900, ISO 3316 | |
| Select all | ||
|---|---|---|
Brand ITL Insulated Tools Ltd | ||
Drive Size 1/2in | ||
Product Type Socket | ||
Sub Type Extension | ||
Drive Type Square | ||
Overall Length 196mm | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals ISO 60900, ISO 3316 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
RS Pro Insulated Socket Extension Bars
Our range of ½ in Square Drive Insulated Extension Bars are designed to protect you from up to 1000 V.
Featuring injection moulded Nylon 11 insulation that bonds with the tool to offer maximum protection and longer life.
The unique Nylon 11 insulation makes the tools a great choice when working intense climates and the most difficult conditions.
An excellent choice for both electrical and industrial engineering applications.
Features and Benefits
Each tool is injection moulded
Nylon 11 insulation
IEC 60900:2004 specification
125 mm and 250 mm versions available
Related links
- ITL Insulated Tools Ltd 1/2 in Square Extension, 250 mm Overall
- ITL Insulated Tools Ltd 1/4 in Square Extension Bar, 166 mm Overall
- ITL Insulated Tools Ltd 1/4 in Square Extension Bar, 269 mm Overall
- ITL Insulated Tools Ltd 1/4 in Square Extension Bar, 66 mm Overall
- ITL Insulated Tools Ltd 3/8 in Square Extension Bar, 141 mm Overall
- ITL Insulated Tools Ltd 3/8 in Square Extension Bar, 91 mm Overall
- ITL Insulated Tools Ltd 3/8 in Square Extension Bar, 268 mm Overall
- ITL Insulated Tools Ltd 1/4 in Drive 13 mm 12 Point Square VDE/1000V Approved, 65mm Overall Length
