ITL Insulated Tools Ltd 1/4 in Square Extension Bar Extension, 269mm Overall

Subtotal (1 unit)*

$73.67

(exc. GST)

$81.04

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$73.67

*price indicative

RS Stock No.:
248-4181
Mfr. Part No.:
01777
Brand:
ITL Insulated Tools Ltd
Find similar products by selecting one or more attributes.
Select all

Brand

ITL Insulated Tools Ltd

Drive Size

1/4in

Product Type

Extension

Sub Type

Extension Bar

Drive Type

Square

Overall Length

269mm

Material

Steel

Standards/Approvals

No

COO (Country of Origin):
GB
The ITL Insulated Tools Ltd Extension Bar with a drive size of 0.25 inch

Chrome Vanadium finished

Fully insulated, exceeding international standards.

Lifetime guarantee on tool and insulation.

Made using a unique injection moulded process.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy