Gedore 3/8 in Square Extension Bar Socket, 305mm Overall
- RS Stock No.:
- 772-4009
- Mfr. Part No.:
- 3090-12
- Brand:
- Gedore
Subtotal (1 unit)*
$44.73
(exc. GST)
$49.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $44.73 |
*price indicative
- RS Stock No.:
- 772-4009
- Mfr. Part No.:
- 3090-12
- Brand:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Drive Size | 3/8in | |
| Product Type | Socket | |
| Drive Type | Square | |
| Sub Type | Extension Bar | |
| Overall Length | 305mm | |
| Finish | Chrome | |
| Material | Vanadium Steel | |
| Standards/Approvals | DIN 3120, ISO 1174 | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Drive Size 3/8in | ||
Product Type Socket | ||
Drive Type Square | ||
Sub Type Extension Bar | ||
Overall Length 305mm | ||
Finish Chrome | ||
Material Vanadium Steel | ||
Standards/Approvals DIN 3120, ISO 1174 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
GEDORE Socket Extension, 305mm Overall Length, Vanadium Steel Material - 3090-12
Make sure awkward spaces aren't out of reach with this socket extension from GEDORE. Thanks to its overall length of 305mm, this accessory gives you a speedy solution when fasteners are sitting deep inside grooves and holes. As it's made of tough vanadium steel, you can be sure it's resistant to corrosion and wear for use in harsh industrial environments.
Features & Benefits
• Square drive size of 3/8in for compatibility with standard socket handles and wrenches
• Chrome finish gives it resistance to corrosion and makes it easy to clean
Applications
• Mechanical engineering
• Automotive manufacturing
• Carpentry and joinery
• Construction sites
• DIY projects
How does this socket extension lock onto my tool?
This part has a ball-locking device to keep it securely attached to your tool as you turn it.
Related links
- Gedore 3/8 in Square Extension, 250 mm Overall
- Gedore 3/8 in Square Extension, 500 mm Overall
- Gedore 6.35 mm Square Extension, 305 mm Overall
- Gedore 3/8 in Drive 12 mm 12 Point Square, 9.0mm Overall Length
- Gedore 3/8 in Drive 12 mm 6 Point Square, 9.0mm Overall Length
- Gedore 3/8 in Square Drive Extension, 125 mm Overall
- Gedore 3/8 in Drive 13 mm 12 Point Square, 9.0mm Overall Length
- Knipex 3/8 in Square Extension Bar, 250 mm Overall
