SAM S.210 12.7 mm Square Extension Extension, 125mm Overall

Subtotal (1 unit)*

$70.32

(exc. GST)

$77.35

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$70.32

*price indicative

RS Stock No.:
224-2807
Mfr. Part No.:
S-210-FME
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Extension

Drive Size

12.7mm

Sub Type

Extension

Drive Type

Square

Overall Length

125mm

Finish

Chrome

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
TW
The SAM 1/2 inch extension with stainless steel clip fme has length of 125 mm and bright polished chrome finish.

High quality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy