SAM S-140 1/2 in Socket Socket Joint, 228mm Overall
- RS Stock No.:
- 283-0394
- Mfr. Part No.:
- S-140
- Brand:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 283-0394
- Mfr. Part No.:
- S-140
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Socket Joint | |
| Drive Size | 1/2in | |
| Sub Type | Socket | |
| Overall Length | 228mm | |
| Standards/Approvals | NF ISO 3315, DIN 3122, NF ISO 1174-1 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Socket Joint | ||
Drive Size 1/2in | ||
Sub Type Socket | ||
Overall Length 228mm | ||
Standards/Approvals NF ISO 3315, DIN 3122, NF ISO 1174-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SAM 1/2 inch Joint handle is designed for all tightening whatever angle. The head maintained in any position by braking spring.
Ergonomic handle in anti skid neoprene
Compliance to NF ISO 3315 and DIN 3122
Related links
- SAM 1/2 in Drive 17mm Torque Impact Socket, 228 mm Overall Length
- BETA 12 to 13 mm² Socket Wrench with Straight Handle, 228 mm Overall
- SAM 1/2 in Socket Wrench with Ratchet Handle, 242 mm Overall
- SAM 1/2 in Socket Wrench with Ratchet Handle, 252 mm Overall
- BETA Ring Spanner 19x22, 228 mm Overall
- BETA Cross Head Phillips 120 mm Blade, 228 mm Overall
- RS PRO HSS, 228 mm Overall 1
- RND RND 550 Series Cutting Wire Stripping Wire Stripper 2.6mm Max, 228 mm Overall
