Subtotal (1 unit)*
$52.15
(exc. GST)
$57.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $52.15 |
*price indicative
- RS Stock No.:
- 282-7404
- Mfr. Part No.:
- 19129N
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Socket Holder | |
| Drive Size | 1/4in | |
| Model Number | 19129N | |
| Standards/Approvals | NF ISO 1174-1 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Socket Holder | ||
Drive Size 1/4in | ||
Model Number 19129N | ||
Standards/Approvals NF ISO 1174-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The SAM Bit holder with a 1/4 inch square drive is a versatile tool designed to hold and secure 1/4 inch bits.
Compliance to NF ISO1174 1
Related links
- SAM 19127-9M 1/4 in Hex Socket Accessories, 50 mm Overall
- SAM 72137 1/4 To 3/8 in Ratchet
- SAM CLR-10 1/4 in Holder Clip Set
- SAM EPM-5 1/4 in Square, 60 mm Overall
- SAM RA-120 1/4 in Handle, 115 mm Overall
- SAM 19126 1/4 in Extension Shock, 75 mm Overall
- SAM RKA-15 1/4 in Rack for Socket, 158 mm Overall
- SAM 266-PDR4 1/4 in Bit Holder, 150 mm Overall
