SAM RA-120 1/4 in Handle Socket, 115mm Overall
- RS Stock No.:
- 210-863
- Mfr. Part No.:
- RA-120
- Brand:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 210-863
- Mfr. Part No.:
- RA-120
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Socket | |
| Drive Size | 1/4in | |
| Sub Type | Handle | |
| Overall Length | 115mm | |
| Finish | Satin Polished Chrome Plated | |
| Standards/Approvals | NF ISO 3315, DIN 3122, NF ISO 1174-1 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Socket | ||
Drive Size 1/4in | ||
Sub Type Handle | ||
Overall Length 115mm | ||
Finish Satin Polished Chrome Plated | ||
Standards/Approvals NF ISO 3315, DIN 3122, NF ISO 1174-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
RA-120
The SAM Outillage Sliding handle is an essential tool designed for professionals and DIY enthusiasts alike, offering remarkable versatility and ease of use. Crafted with a practical satin polished chrome plated finish, this handle not only enhances durability but also ensures a sleek and modern appearance. Its robust locking mechanism securely holds the head onto the shank, providing reliability during operation. Whether you're working on automotive repairs, machinery, or household tasks, this handle promises precise control and efficiency. Ideal for trade and home use, it embodies quality and craftsmanship, making it a reliable addition to any toolbox.
Lightweight construction aids in reducing user fatigue
Compact dimensions promote accessibility in tight spaces
Backed by a comprehensive lifetime guarantee under normal conditions
Related links
- Facom R.120A 1/4 in Square Sliding T-Handle, 115 mm Overall
- RS PRO 1/4 in Square Handle, 115 mm Overall
- SAM 115 mm Square Handle Included
- SAM Ratchet Combination Spanner 6 mm Jaw Capacity, Comfort Grip Handle
- Facom 1/4 in Socket Accessory, 115 mm Overall
- Facom Combination Spanner Height Safe 1/4 in, 115 mm Overall
- Facom Ratchet Spanner 1/4 in 115 mm Overall
- SAM 1-Piece Punch 115 mm Overall
