SAM 19127-9M 1/4 in Hex Socket Accessories, 50 mm Overall
- RS Stock No.:
- 211-338
- Mfr. Part No.:
- 19127-9M
- Brand:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 211-338
- Mfr. Part No.:
- 19127-9M
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Select all | ||
|---|---|---|
Brand SAM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
19127-9M
The SAM Outillage screwdriver bit combines precision engineering with robust functionality, making it an essential tool for any professional or DIY enthusiast. Designed specifically for impact screwdrivers, its magnetic construction ensures a secure grip on hexagonal screws, allowing for efficient and hassle free usage. With a length of 50mm, the bit provides optimal reach, while the 1/4 inch drive size accommodates a wide variety of tools. Whether you are assembling furniture or performing intricate repairs, this tool is designed to deliver outstanding results every time, all while upholding the distinct standards of craftsmanship associated with respected manufacturers.
Optimal length facilitates easier access to tight spaces
Lightweight design reduces user fatigue during extended use
Guarantee provided assures quality and peace of mind
Lightweight design reduces user fatigue during extended use
Guarantee provided assures quality and peace of mind
Related links
- SAM 19127-7M 1/4 in Hex Bit Holder, 50 mm Overall
- SAM 19127-12M 1/4 in Hex Bit Holder, 50 mm Overall
- SAM 19127-11M 1/4 in Hex Bit Holder, 50 mm Overall
- SAM 12.5 mm Hex Extension, 50 mm Overall
- Wera Socket Adapter, 50 mm Overall
- BETA 1/2 in Square, 50 mm Overall
- Wera Ratchet Repair Kit, 50 mm Overall
- Wera 1/2 in Square Adapter, 50 mm Overall











