SAM CLR-10 1/4 in Holder Clip Set Socket
- RS Stock No.:
- 210-461
- Mfr. Part No.:
- CLR-10
- Brand:
- SAM
Subtotal (1 unit)*
$11.47
(exc. GST)
$12.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 56 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $11.47 |
*price indicative
- RS Stock No.:
- 210-461
- Mfr. Part No.:
- CLR-10
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Socket | |
| Drive Size | 1/4in | |
| Sub Type | Holder Clip Set | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Socket | ||
Drive Size 1/4in | ||
Sub Type Holder Clip Set | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
CLR-10
The SAM Outillage Clip redefines efficiency and convenience in tool storage. Designed for seamless adaptation onto racks, these clips provide a robust solution for organising your sockets effectively. Whether youre working with 1/4 inch, 3/8 inch, or 1/2 inch sockets, this versatile set ensures your tools are always at hand and ready to use. The thoughtfully engineered design ensures that each clip holds securely, preventing any loss or disorganisation in your toolkit. Perfect for both professionals and DIY enthusiasts, this set of clips promotes a tidy working environment, making tool selection quicker and easier. Experience the delight of having all your essential sockets neatly organised and easily accessible, enhancing productivity with every job.
Constructed from durable materials for lasting use and reliability
Facilitates quick access to sockets saving you valuable time on the job
Promotes a tidy workspace by preventing clutter and disorganisation
Lightweight design ensures easy handling and installation
Related links
- SAM CLS-10 1/2 in Holder Clip Set
- SAM CLJ-10 3/8 in Clip Holder Clip Set
- SAM 1/4 in Drive 10 mm 6 Point Hex
- SAM 1/4 in Drive 10 mm 12 Point Hex, 25mm Overall Length
- SAM 1/4 in Drive 10 mm 6 Point Hex, 50mm Overall Length
- SAM 1/4 in Drive 10 mm 6 Point Hex, 22mm Overall Length
- SAM 6-Piece 1/4 in Hexagon Screwdriver Socket Set
- SAM 26-Piece 1/4 in Standard Socket Set
