SAM S-210 1/2 in Round Extension Bar Handle, 250mm Overall
- RS Stock No.:
- 270-9768
- Mfr. Part No.:
- S-210-SP
- Brand:
- SAM
Subtotal (1 unit)*
$60.81
(exc. GST)
$66.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $60.81 |
*price indicative
- RS Stock No.:
- 270-9768
- Mfr. Part No.:
- S-210-SP
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Drive Size | 1/2in | |
| Product Type | Handle | |
| Drive Type | Round | |
| Sub Type | Extension Bar | |
| Overall Length | 250mm | |
| Finish | Chrome | |
| Standards/Approvals | NF ISO 1174-1 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Drive Size 1/2in | ||
Product Type Handle | ||
Drive Type Round | ||
Sub Type Extension Bar | ||
Overall Length 250mm | ||
Finish Chrome | ||
Standards/Approvals NF ISO 1174-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM Angular 1/2 extension allows to access to the difficult access screw. The form of the square allows a total clearance of 15 degree to answer to the accessibility confines.
Weight 80 gram
- RS Stock No. 0210635
- Mfr. Part No. S-215V
Each
$33.19
- RS Stock No. 2709763
- Mfr. Part No. S-120-FME
Each
$89.12
- RS Stock No. 7370606
- Mfr. Part No. 13010003
Each
$70.21
- RS Stock No. 0719368
- Mfr. Part No. 39022030
Each
$9.65
Related links
- Teng Tools 1/2 Square Extension Bar, 250mm Overall
- Facom R.217RC 1/4 in Square Locking Extension Bar, 250mm Overall
- SAM 1/2 in Round Sliding T-Handle, 250mm Overall
- SAM 9.53 mm Square Extension, 190 mm Overall
- SAM 12.7 mm Square Extension, 250 mm Overall
- SAM 12.7 mm Square Extension, 125 mm Overall
- SAM 1/4 in Square Extension Bar, 75mm Overall
- Facom S.210 1/2 in Square Extension Bar, 130 mm Overall












