Facom S.210 1/2 in Square Extension Bar Socket, 130mm Overall
- RS Stock No.:
- 250-5917
- Mfr. Part No.:
- S.210
- Brand:
- Facom
Subtotal (1 unit)*
$37.10
(exc. GST)
$40.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 438 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $37.10 |
*price indicative
- RS Stock No.:
- 250-5917
- Mfr. Part No.:
- S.210
- Brand:
- Facom
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
| Brand | Facom | |
| Product Type | Socket | |
| Drive Size | 1/2in | |
| Sub Type | Extension Bar | |
| Drive Type | Square | |
| Overall Length | 130mm | |
| Finish | Chrome | |
| Material | Steel | |
| Standards/Approvals | NF ISO 3316, DIN 3123, ISO 3316, ASME B107.10 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Socket | ||
Drive Size 1/2in | ||
Sub Type Extension Bar | ||
Drive Type Square | ||
Overall Length 130mm | ||
Finish Chrome | ||
Material Steel | ||
Standards/Approvals NF ISO 3316, DIN 3123, ISO 3316, ASME B107.10 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Extensions for 1/2" ratchet
Extensions adaptable to 1/2" square drive ratchets.
Available in 3 lengths: 75, 125 and 250 mm.
Related links
- Facom 1/2 in Square Extension Bar, 130 mm Overall
- Facom S.210S 1/2 in Square Wobble Extension Bar, 130 mm Overall
- Facom S.217 1/2 in Square Extension Bar, 500 mm Overall
- Facom S.215 1/2 in Square Extension Bar, 250 mm Overall
- Facom S.208 1/2 in Square Extension Bar, 75 mm Overall
- Facom S.206 1/2 in Square Extension Bar, 52.5 mm Overall
- Facom R.210 1/4 in Square Extension Bar, 100 mm Overall
- Facom 1/2 in Square Extension Bar, 250 mm Overall