Facom S.215S 1/2 in Square Wobble Extension Bar Extension, 250mm Overall

Subtotal (1 unit)*

$89.89

(exc. GST)

$98.88

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 22 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$89.89

*price indicative

RS Stock No.:
220-9387
Mfr. Part No.:
S.215S
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Drive Size

1/2in

Product Type

Extension

Drive Type

Square

Sub Type

Wobble Extension Bar

Overall Length

250mm

Finish

Chrome

Material

Steel

Standards/Approvals

No

COO (Country of Origin):
TW
The Facom 1/2 inch wobble drive extension having square drive rounded profile gives 8° working angle.

Bright chrome finish

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy