Wera 3/8 in Square Insulated Pawl with Reversing Lever Ratchet Set, 222mm Overall
- RS Stock No.:
- 175-2398
- Mfr. Part No.:
- 05004966001
- Brand:
- Wera
Subtotal (1 unit)*
$198.90
(exc. GST)
$218.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $198.90 |
*price indicative
- RS Stock No.:
- 175-2398
- Mfr. Part No.:
- 05004966001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Ratchet Set | |
| Drive Size | 3/8in | |
| Drive Type | Square | |
| Sub Type | Insulated Pawl with Reversing Lever | |
| Overall Length | 222mm | |
| Standards/Approvals | IEC 60900V | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Ratchet Set | ||
Drive Size 3/8in | ||
Drive Type Square | ||
Sub Type Insulated Pawl with Reversing Lever | ||
Overall Length 222mm | ||
Standards/Approvals IEC 60900V | ||
- COO (Country of Origin):
- CZ
8007 B VDE Zyklop ratchet, insulated, with switch lever, with 3/8" drive
Zyklop ratchet VDE with switch lever with the unmistakable Wera design. Slim design for working even in very confined spaces. Due to the finely spaced 80 teeth, a low return angle of only 4.5° is possible. With a reversing lever for a comfortable change of direction. With secure socket locking function by push button. Individually tested tool as per IEC 60900 at 10,000V for safe working at the approved voltage of 1,000V.
Insulated and 100% individually tested Zyklop ratchet for safe working up to 1,000 volts
Fine toothing with 80 teeth for a short return angle of only 4.5°
Extremely slim design with a soft, ergonomic grip zone for easy work even in very confined spaces
Safe socket lock via push button, convenient direction change thanks to the reversing lever
Plastic coating protects surfaces from damage
8007 B VDE Zyklop ratchet, insulated, with switch lever, with 3/8" drive, 3/8" x 222 mm
Related links
- Wera Zyklop 3/8 in Ratchet with Ratchet Handle, 222mm Overall
- Wera 3/8 in Square Adapter, 100mm Overall
- Wera 3/8 in Square, 27 mm Overall
- Wera 3/8 in Square Adapter From Square to Hexagonal, 30 mm Overall
- Wera 3/8 in Square Square to Hexagon, 30 mm Overall
- Wera 3/8 in Square Adapter, 50 mm Overall
- Wera 3/8 in Square Ratchet Screwdriver, 230 mm length
- Wera 3/8 in Drive 24 mm 6 Point Square, 32.0mm Overall Length
