STAHLWILLE 559 3/4 in Square Extension Socket, 200mm Overall
- RS Stock No.:
- 737-0628
- Mfr. Part No.:
- 15010001
- Brand:
- STAHLWILLE
Subtotal (1 unit)*
$119.73
(exc. GST)
$131.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $119.73 |
*price indicative
- RS Stock No.:
- 737-0628
- Mfr. Part No.:
- 15010001
- Brand:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Socket | |
| Drive Size | 3/4in | |
| Sub Type | Extension | |
| Drive Type | Square | |
| Overall Length | 200mm | |
| Finish | Chrome | |
| Material | Steel | |
| Standards/Approvals | DIN 3124/ISO 2725-1, DIN 3120, DIN 7422, ASME B 107.5 M, SAE AS 954-E (test loads), ISO 1174-1, ISO 3316, ASME B 107.1, DIN 3123 | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Socket | ||
Drive Size 3/4in | ||
Sub Type Extension | ||
Drive Type Square | ||
Overall Length 200mm | ||
Finish Chrome | ||
Material Steel | ||
Standards/Approvals DIN 3124/ISO 2725-1, DIN 3120, DIN 7422, ASME B 107.5 M, SAE AS 954-E (test loads), ISO 1174-1, ISO 3316, ASME B 107.1, DIN 3123 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Stahlwille Extension Bar, 3/4 inch Drive size, 200mm Overall Length - 15010001
This socket is a 3/4 inch extension designed for use in various mechanical and industrial applications. With an overall length of 200mm, it provides the added reach necessary for accessing deeper fasteners in confined spaces. Constructed from chrome alloy steel, this unit features a chrome-plated finish, ensuring durability and resistance to corrosion.
Features & Benefits
• Heavy-duty socket extension for high torque needs
• Chrome plated socket resists wear and tear
• Square drive extension for improved grip
• Suitable for use with a range of industrial socket tools
Applications
• Ideal for automotive repair and maintenance tasks
• Utilised in heavy machinery assembly
• Effective for electrical installations in tight spots
• Used in general mechanical servicing and repairs
What materials are used in the construction of this unit?
It is constructed from chrome alloy steel, providing enhanced strength and durability under heavy loads, while the chrome plating offers additional resistance to corrosion and wear.
How does the length of this extension benefit users?
The 200mm length allows for better reach into deep locations, making it easier to access fasteners that are otherwise hard to reach, thus improving efficiency during assembly or repair tasks.
Can this socket extension handle high torque applications?
Yes, the heavy-duty design is specifically built to withstand high torque, making it suitable for a variety of demanding applications in the automotive and industrial sectors.
Related links
- Gedore 3/4 in Square Drive Extension, 200 mm Overall
- Bahco NS234-24-200 3/4 in Square Non-Sparking Drive Extension, 200 mm Overall
- SAM 19.05 mm Square Extension, 200 mm Overall
- Bahco 19.05 mm Square Extension, 200 mm Overall
- Bahco 12.7 mm Square Extension, 200 mm Overall
- STAHLWILLE 3/4 in Square Extension, 95mm Overall
- Bahco NS234-16-200 1/2 in Square Non-Sparking Drive Extension, 200 mm Overall
- Wera 3/8 in 8794 Lb Zyklop Extension, 200 mm Overall
