Facom NJ.210A 9.53 mm Square Drive Extension Socket, 75mm Overall
- RS Stock No.:
- 235-9420
- Mfr. Part No.:
- NJ.210A
- Brand:
- Facom
Subtotal (1 unit)*
$80.88
(exc. GST)
$88.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $80.88 |
*price indicative
- RS Stock No.:
- 235-9420
- Mfr. Part No.:
- NJ.210A
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Drive Size | 9.53mm | |
| Product Type | Socket | |
| Drive Type | Square | |
| Sub Type | Drive Extension | |
| Overall Length | 75mm | |
| Finish | Phosphate | |
| Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Drive Size 9.53mm | ||
Product Type Socket | ||
Drive Type Square | ||
Sub Type Drive Extension | ||
Overall Length 75mm | ||
Finish Phosphate | ||
Material Steel | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- CN
The Facom 3/8 inch drive impact extensions which is used for your safety, use impact extensions and accessories with the appropriate rings and pins.
3/8 inch Drive
Related links
- Facom NS.210A 12.7 mm Square Drive Extension, 75mm Overall
- Facom J.209 3/8 in Square Drive Extension, 75mm Overall
- Facom J.209S 3/8 in Square Drive Extension, 75mm Overall
- Facom NJ.211A 9.53 mm Square Drive Extension, 150mm Overall
- Facom NG.210A 38.1 mm Square Drive Extension, 250mm Overall
- Facom NS.215A 12.7 mm Square Drive Extension, 125mm Overall
- Facom NS.219A 12.7 mm Square Drive Extension, 250mm Overall
- Facom K.210SR 19.05 mm Square Drive Extension, 200mm Overall
