Subtotal (1 unit)*
$55.16
(exc. GST)
$60.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $55.16 |
*price indicative
- RS Stock No.:
- 235-9424
- Mfr. Part No.:
- NJ.237A
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Hex Bit Holder | |
| Drive Size | 1/2in | |
| Drive Type | Square | |
| Overall Length | 37mm | |
| Model Number | NJ.237A | |
| Finish | Phosphate | |
| Material | Steel | |
| Standards/Approvals | DIN ISO | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Hex Bit Holder | ||
Drive Size 1/2in | ||
Drive Type Square | ||
Overall Length 37mm | ||
Model Number NJ.237A | ||
Finish Phosphate | ||
Material Steel | ||
Standards/Approvals DIN ISO | ||
Non Compliant
- COO (Country of Origin):
- CN
The Facom NJ.A series of 3/8 inch nit holder impact socket which is ude for your safety, use impact universal joints with the appropriate rings and pins.
Diameter 22mm
Size is 1/2 inch
Related links
- Facom NJ.236A 5/16 in Square, 37 mm Overall
- Facom NS.237A 1/2 in Square Square, 40.0 mm Overall
- Facom NJ.232A 3/8 in Square Socket, 36 mm Overall
- Gedore Screwdriver Bit T20 Tip 37 mm Overall 1-Piece
- Facom 1/2 in Square Extension Bar, 250 mm Overall
- Facom 1/2 in Square Joint, 68.5 mm Overall
- Facom 1/2 in Square Universal Joint, 80 mm Overall
- Facom 1/2 in Square Extension Bar, 130 mm Overall
