Facom 5/16 in Square Bit Holder Holder, 7.94mm Overall
- RS Stock No.:
- 659-484
- Mfr. Part No.:
- S.236T
- Brand:
- Facom
Subtotal (1 unit)*
$13.24
(exc. GST)
$14.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $13.24 |
*price indicative
- RS Stock No.:
- 659-484
- Mfr. Part No.:
- S.236T
- Brand:
- Facom
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Holder | |
| Drive Size | 5/16in | |
| Drive Type | Square | |
| Sub Type | Bit Holder | |
| Overall Length | 7.94mm | |
| Finish | Bright Chrome | |
| Standards/Approvals | NF ISO 2725-1 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Holder | ||
Drive Size 5/16in | ||
Drive Type Square | ||
Sub Type Bit Holder | ||
Overall Length 7.94mm | ||
Finish Bright Chrome | ||
Standards/Approvals NF ISO 2725-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Facom The S.237 socket holder with retention ring (1/2") is designed for use with standard retention clips for frequent bit changes. It is compatible with series 3 bits (1/2" - 12.7 mm). The socket features a bright chrome finish, ensuring durability and corrosion resistance, making it Ideal for frequent disassembly tasks.
ISO 1173 and ISO 2725-1 standard
NF ISO 1173 and NF ISO 2725-1 standard
Related links
- Facom Screwdriver Bit Impact Drive, 41 mm Overall 1-Piece
- Facom Screwdriver Bit M6 Tip 28mm Overall 1-Piece
- Facom Screwdriver Bit Impact Drive, 41 mm Overall 1-Piece
- Facom Hex Screwdriver Bit 10 mm Tip 30 mm Overall 1-Piece
- Facom Hex Screwdriver Bit 6 mm Tip 70 mm Overall 1-Piece
- Facom Screwdriver Bit PZ1 Tip 32 mm Overall
- Bahco Hex Screwdriver Bit 7.94 mm Tip 60 mm Overall 1-Piece
- Facom 12.7 mm Drive 7.94 mm Hexagon Square, 17mm Overall Length
