Facom M.125A 1 in Square Ratchet Handle Handle, 500mm Overall

Subtotal (1 unit)*

$156.42

(exc. GST)

$172.06

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$156.42

*price indicative

RS Stock No.:
235-9939
Mfr. Part No.:
M.125A
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Drive Size

1in

Product Type

Handle

Sub Type

Ratchet Handle

Drive Type

Square

Overall Length

500mm

Finish

Satin Chrome

Material

Steel

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
TW
The Facom bars for 1 inch ratchet M.151 which is used as extension handles on ratchet M.151.

Finish: satin chrome

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy