BETA 9.53 mm Square Adapter Socket Holder, 29mm Overall
- RS Stock No.:
- 225-6701
- Mfr. Part No.:
- 895/3
- Brand:
- BETA
Subtotal (1 unit)*
$37.67
(exc. GST)
$41.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $37.67 |
*price indicative
- RS Stock No.:
- 225-6701
- Mfr. Part No.:
- 895/3
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Socket Holder | |
| Drive Size | 9.53mm | |
| Drive Type | Square | |
| Sub Type | Adapter | |
| Overall Length | 29mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Socket Holder | ||
Drive Size 9.53mm | ||
Drive Type Square | ||
Sub Type Adapter | ||
Overall Length 29mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
#N/A
The BETA 895 series socket holder used for bits series 861, 862 and 866. It has square drive size of 1/4 inch.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
Related links
- BETA 9.53 mm Square Adapter, 29 mm Overall
- BETA 6.35 mm Square Adapter, 25.4 mm Overall
- BETA 12.7 mm Square Adapter, 38 mm Overall
- BETA 12.7 mm Square, 38 mm Overall
- BETA 12.7 mm 19.05 mm 51.5 mm Overall
- BETA 9.53 mm Socket Wrench with T-Handle Handle, 400 mm Overall
- BETA 9.53 mm 12.7 mm Drive Impact Socket, 38 mm length
- BETA Hex Screwdriver Bit 3 mm Tip 50 mm Overall 1-Piece
