BETA 12.7 mm;6.35 mm;19.05 mm;9.53 mm Square Adapter Socket Adapter Set, 51.5mm Overall
- RS Stock No.:
- 225-6854
- Mfr. Part No.:
- 902R/C6
- Brand:
- BETA
Subtotal (1 unit)*
$278.12
(exc. GST)
$305.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $278.12 |
*price indicative
- RS Stock No.:
- 225-6854
- Mfr. Part No.:
- 902R/C6
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Socket Adapter Set | |
| Drive Size | 12.7 mm;6.35 mm;19.05 mm;9.53mm | |
| Drive Type | Square | |
| Sub Type | Adapter | |
| Overall Length | 51.5mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Socket Adapter Set | ||
Drive Size 12.7 mm;6.35 mm;19.05 mm;9.53mm | ||
Drive Type Square | ||
Sub Type Adapter | ||
Overall Length 51.5mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
BETA Socket Adapter Set, 12.7mm Drive Size, 51.5mm Overall Length - 902R/C6
This socket adaptor set provides a practical means to adapt between different square drives for workshop and industrial use. It allows operators to connect tools and sockets across common drive sizes, facilitating flexible torque delivery and tool compatibility in maintenance and assembly environments.
Features and Benefits:
• Converts 12.7mm to 6.35mm to adapt socket sizes efficiently
• Enables 19.05mm to 9.53mm drive conversion for larger tools
• Square drive design ensures secure torque transmission
• Overall length 51.5mm for Compact access in confined spaces
• Supplied as an adaptor sub type for straightforward interchange
• Enables 19.05mm to 9.53mm drive conversion for larger tools
• Square drive design ensures secure torque transmission
• Overall length 51.5mm for Compact access in confined spaces
• Supplied as an adaptor sub type for straightforward interchange
Applications
• Suitable for mechanics requiring drive size adaptor 12.7mm 6.35mm
• Ideal for electrical maintenance using 1/2 to 1/4 drive adaptor transitions
• Used with impact tools where impact socket adaptor set compatibility is needed
• Can be used for Rapid conversion between square drive adaptor 19.05mm 9.53mm sizes
• Suitable for professional socket adaptor kit setups in machine shops
• Ideal for electrical maintenance using 1/2 to 1/4 drive adaptor transitions
• Used with impact tools where impact socket adaptor set compatibility is needed
• Can be used for Rapid conversion between square drive adaptor 19.05mm 9.53mm sizes
• Suitable for professional socket adaptor kit setups in machine shops
What materials are typical for durability in these adaptors?
They are commonly produced in chrome vanadium to resist wear and handle elevated stresses during repeated torque cycles.
Will these adaptors work with impact-rated tools?
They are supplied as a sub type suitable for use in impact socket adaptor set arrangements when matched to compatible impact sockets and drivers.
How Compact are these adaptors for confined access tasks?
Each adaptor has an overall length of 51.5mm, allowing reduced clearance requirements when working in tight assemblies.
Related links
- BETA 12.7 mm Square Adapter, 38 mm Overall
- BETA 9.53 mm Square Adapter, 29 mm Overall
- BETA 19.05 mm 12.7 mm Drive Impact Socket, 38 mm length
- BETA 12.7 mm Square, 38 mm Overall
- BETA 6.35 mm Square Adapter, 25.4 mm Overall
- BETA Square 928/15, 51.5 mm Overall
- Facom 9.53 mm Drive 19.05 mm 12 Point 12 Point Socket, 15mm Overall Length
- Bahco 12.7 mm Square Adapter, 35 mm Overall
